Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0407004.WR Fuse, Surface Mount, 4 A, Slow Blow, 32 V, 32 V, 1206 [3216 Metric], 407 Series](https://canada.newark.com/productimages/standard/en_US/89AH2340-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0407004.WRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel89AH2332
Cut Tape89AH2332
Product Range407 Series
Your Part Number
436 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 25+ | $1.180 |
| 100+ | $0.927 |
| 250+ | $0.845 |
| 500+ | $0.788 |
| 1000+ | $0.734 |
| 5000+ | $0.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0407004.WRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel89AH2332
Cut Tape89AH2332
Product Range407 Series
Technical Datasheet
Fuse Current4A
Blow CharacteristicSlow Blow
Voltage Rating VAC32V
Voltage Rating VDC32V
Fuse Case Style1206 [3216 Metric]
Product Range407 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
4A
Voltage Rating VAC
32V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
Slow Blow
Voltage Rating VDC
32V
Product Range
407 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
