Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0435.750KR Fuse, Surface Mount, 750 mA, Very Fast Acting, 32 V, 0402 [1005 Metric], 435 Series](https://canada.newark.com/productimages/standard/en_US/4606855.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0435.750KRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.30C5438
Product Range435 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $1.110 |
| 20000+ | $1.090 |
| 30000+ | $1.070 |
| 50000+ | $1.050 |
| 100000+ | $1.020 |
| 250000+ | $1.000 |
| 500000+ | $0.980 |
| 1000000+ | $0.958 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
$11,100.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0435.750KRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.30C5438
Product Range435 Series
Technical Datasheet
Fuse Current750mA
Blow CharacteristicVery Fast Acting
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style0402 [1005 Metric]
Product Range435 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
750mA
Voltage Rating VAC
-
Fuse Case Style
0402 [1005 Metric]
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
32V
Product Range
435 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Alternatives for 0435.750KR
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
