Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0438.500WRA Fuse, Surface Mount, 500 mA, Fast Acting, 63 V, 0603 [1608 Metric], 438A Series](https://canada.newark.com/productimages/standard/en_US/70AC6329-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0438.500WRACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel70AC6329
Cut Tape46AC4645
Product Range438A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $1.460 | $4,380.00 |
| Total Price | $4,380.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $1.460 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.440 |
| 4000+ | $1.310 |
| 6000+ | $1.270 |
| 10000+ | $1.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0438.500WRACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel70AC6329
Cut Tape46AC4645
Product Range438A Series
Technical Datasheet
Fuse Current500mA
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC63V
Fuse Case Style0603 [1608 Metric]
Product Range438A Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Fast Acting
Voltage Rating VDC
63V
Product Range
438A Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
