Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 044803.5MR Fuse, Surface Mount, 3.5 A, Very Fast Acting, 125 V, 125 V, 2410 [6125 Metric], NANO2 448 Series](https://canada.newark.com/productimages/standard/en_US/58K7726-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No044803.5MRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.58K7726
Product RangeNANO2 448 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$1,780.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No044803.5MRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.58K7726
Product RangeNANO2 448 Series
Technical Datasheet
Fuse Current3.5A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 448 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fuse Current
3.5A
Voltage Rating VAC
125V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
125V
Product Range
NANO2 448 Series
Breaking Capacity Current DC
300A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
