Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0452003.MRLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel08AC3484
Re-Reel39X0295RL
Cut Tape39X0295
Product RangeNANO2 Slo-Blo 452 Series
Your Part Number
2,109 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.870 | $4.87 |
| Total Price | $4.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.870 |
| 25+ | $3.840 |
| 100+ | $3.020 |
| 250+ | $2.760 |
| 500+ | $2.580 |
| 1000+ | $2.520 |
| 5000+ | $2.480 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.880 |
| 2000+ | $2.770 |
| 3000+ | $2.630 |
| 5000+ | $2.460 |
| 10000+ | $2.370 |
| 25000+ | $2.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0452003.MRLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel08AC3484
Re-Reel39X0295RL
Cut Tape39X0295
Product RangeNANO2 Slo-Blo 452 Series
Technical Datasheet
Fuse Current3A
Blow CharacteristicSlow Blow
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 Slo-Blo 452 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCLead (27-Jun-2024)
Technical Specifications
Fuse Current
3A
Voltage Rating VAC
125VAC
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead (27-Jun-2024)
Blow Characteristic
Slow Blow
Voltage Rating VDC
125VDC
Product Range
NANO2 Slo-Blo 452 Series
Breaking Capacity Current DC
50A
Technical Docs (3)
Alternatives for 0452003.MRL
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
