Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0453015.MR
Newark Part No.08AC3493
Product RangeNANO2 453 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1000+ | $1.890 |
2000+ | $1.840 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,890.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0453015.MR
Newark Part No.08AC3493
Product RangeNANO2 453 Series
Technical Datasheet
Fuse Current15A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC65VAC
Voltage Rating VDC65VDC
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 453 Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC150A
SVHCLead (25-Jun-2020)
Technical Specifications
Fuse Current
15A
Voltage Rating VAC
65VAC
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
100A
SVHC
Lead (25-Jun-2020)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
65VDC
Product Range
NANO2 453 Series
Breaking Capacity Current DC
150A
Technical Docs (2)
Alternatives for 0453015.MR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability