Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0456030.ERCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel08AC3498
Re-Reel74M5583RL
Cut Tape74M5583
Product RangeNANO2 456
Your Part Number
3,385 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $8.590 | $42.95 |
| Total Price | $42.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $8.590 |
| 25+ | $8.020 |
| 50+ | $6.840 |
| 100+ | $6.400 |
| 250+ | $5.880 |
| 500+ | $5.620 |
| 5000+ | $5.510 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $5.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0456030.ERCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel08AC3498
Re-Reel74M5583RL
Cut Tape74M5583
Product RangeNANO2 456
Technical Datasheet
Fuse Current30A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125VAC
Voltage Rating VDC-
Fuse Case Style10.6mm x 3.25mm
Product RangeNANO2 456
Breaking Capacity Current AC100A
Breaking Capacity Current DC-
SVHCLead (25-Jun-2020)
Technical Specifications
Fuse Current
30A
Voltage Rating VAC
125VAC
Fuse Case Style
10.6mm x 3.25mm
Breaking Capacity Current AC
100A
SVHC
Lead (25-Jun-2020)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
-
Product Range
NANO2 456
Breaking Capacity Current DC
-
Technical Docs (1)
Alternatives for 0456030.ER
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
