Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0464005.DR Fuse, Surface Mount, 5 A, Fast Acting, 250 V, 4818 [1245 Metric], NANO2 464 Series](https://canada.newark.com/productimages/standard/en_US/27AM6698-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0464005.DRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel12J3710
Re-Reel27AM6700RL
Cut Tape27AM6700
Product RangeNANO2 464 Series
Your Part Number
1,411 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.150 | $3.15 |
| Total Price | $3.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.150 |
| 25+ | $2.470 |
| 100+ | $1.950 |
| 250+ | $1.780 |
| 500+ | $1.650 |
| 1000+ | $1.620 |
| 5000+ | $1.580 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $1.290 |
| 4500+ | $1.250 |
| 7500+ | $1.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0464005.DRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel12J3710
Re-Reel27AM6700RL
Cut Tape27AM6700
Product RangeNANO2 464 Series
Technical Datasheet
Fuse Current5A
Blow CharacteristicFast Acting
Voltage Rating VAC250V
Voltage Rating VDC-
Fuse Case Style4818 [1245 Metric]
Product RangeNANO2 464 Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC-
SVHCTo Be Advised
Technical Specifications
Fuse Current
5A
Voltage Rating VAC
250V
Fuse Case Style
4818 [1245 Metric]
Breaking Capacity Current AC
100A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
-
Product Range
NANO2 464 Series
Breaking Capacity Current DC
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
