Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0468001.NRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel94X3267
Re-Reel93K1564RL
Cut Tape93K1564
Product RangeSlo-Blo 468 Series
Your Part Number
1,732 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $1.630 | $0.00 |
| Total Price | $16.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $2.150 |
| 20+ | $2.040 |
| 30+ | $1.930 |
| 50+ | $1.820 |
| 100+ | $1.710 |
| 250+ | $1.560 |
| 500+ | $1.460 |
| 1000+ | $1.360 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $1.630 |
| 6000+ | $1.570 |
| 10000+ | $1.530 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0468001.NRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel94X3267
Re-Reel93K1564RL
Cut Tape93K1564
Product RangeSlo-Blo 468 Series
Technical Datasheet
Fuse Current1A
Blow CharacteristicSlow Blow
Voltage Rating VAC63VAC
Voltage Rating VDC63VDC
Fuse Case Style1206 [3216 Metric]
Product RangeSlo-Blo 468 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
63VAC
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Slow Blow
Voltage Rating VDC
63VDC
Product Range
Slo-Blo 468 Series
Breaking Capacity Current DC
50A
Alternatives for 0468001.NR
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
