Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0477016.MXEPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.18AC0776
Product RangeSlo-Blo 477 Series
Your Part Number
391 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.300 |
| 10+ | $6.080 |
| 25+ | $5.660 |
| 50+ | $5.260 |
| 100+ | $4.720 |
| 500+ | $4.310 |
| 1000+ | $3.830 |
| 2500+ | $3.490 |
Price for:Each
Minimum: 1
Multiple: 1
$7.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0477016.MXEPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.18AC0776
Product RangeSlo-Blo 477 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current16A
Voltage Rating VAC500V
Voltage Rating VDC400V
Fuse Size Metric5.5mm x 21.5mm
Fuse Size Imperial0.21" x 0.84"
Product RangeSlo-Blo 477 Series
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC100A
Breaking Capacity Current DC400A
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
500V
Fuse Size Metric
5.5mm x 21.5mm
Product Range
Slo-Blo 477 Series
Breaking Capacity Current AC
100A
SVHC
To Be Advised
Fuse Current
16A
Voltage Rating VDC
400V
Fuse Size Imperial
0.21" x 0.84"
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
400A
Technical Docs (1)
Alternatives for 0477016.MXEP
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
