
| Quantity | Price |
|---|---|
| 100+ | $3.650 |
| 500+ | $3.280 |
| 1000+ | $2.850 |
| 2500+ | $2.560 |
Product Information
Product Overview
The 482 series Fuseholder designed for use with Littelfuse 481 alarm indicating fuses. It has thermoplastic body, tin-plated beryllium copper fuse terminal and tin-plated brass alarm terminal. The 482 series fuseholder is available in three versions. Version-1 (PCB mount 15A) can be soldered directly to a printed circuit board. It is available in single-pole or gangable up to 20 poles and is keyed to prevent insertion of 20A fuse. Version-2 (panel mount 20A) available in a single-pole version rated up to 20A. Large leads for wire attachment. Version-3 (panel mount 15A) is keyed to prevent insertion of 20A fuse.
- UL94V-0 Flammability rating
- -40 to 85°C Operating temperature range
Applications
Industrial, Defence, Military & Aerospace, Communications & Networking
Technical Specifications
Indicating Fuse Holder
-
1Fuses
125V
To Be Advised
15A
Pin
482 Series
125V
Technical Docs (2)
Alternatives for 04820001ZXBF
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
