Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 048502.5DR Fuse, Surface Mount, 2.5 A, Fast Acting, 600 V, 4818 [1245 Metric], NANO2 485 Series](https://canada.newark.com/productimages/standard/en_US/5098195.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No048502.5DRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel44W7416
Re-Reel69W6466
Cut Tape69W6466
Product RangeNANO2 485 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1500 | $11.220 | $16,830.00 |
| Total Price | $16,830.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1500+ | $11.220 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $6.090 |
| 2000+ | $5.840 |
| 4000+ | $5.490 |
| 8000+ | $5.190 |
| 12000+ | $5.020 |
| 20000+ | $4.970 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No048502.5DRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel44W7416
Re-Reel69W6466
Cut Tape69W6466
Product RangeNANO2 485 Series
Technical Datasheet
Fuse Current2.5A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC600V
Fuse Case Style4818 [1245 Metric]
Product RangeNANO2 485 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC100A
SVHCTo Be Advised
Technical Specifications
Fuse Current
2.5A
Voltage Rating VAC
-
Fuse Case Style
4818 [1245 Metric]
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
600V
Product Range
NANO2 485 Series
Breaking Capacity Current DC
100A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
