Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0501012.WR Fuse, Surface Mount, 12 A, Fast Acting, 32 V, 1206 [3216 Metric], 501 Series](https://canada.newark.com/productimages/standard/en_US/27AM6723-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0501012.WRCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel64R8118
Re-Reel27AM6723RL
Cut Tape27AM6723
Product Range501 Series
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.190 | $2.19 |
| Total Price | $2.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 25+ | $1.700 |
| 100+ | $1.340 |
| 250+ | $1.220 |
| 500+ | $1.130 |
| 1000+ | $1.060 |
| 5000+ | $1.030 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.913 |
| 6000+ | $0.902 |
| 9000+ | $0.885 |
| 15000+ | $0.855 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0501012.WRCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel64R8118
Re-Reel27AM6723RL
Cut Tape27AM6723
Product Range501 Series
Technical Datasheet
Fuse Current12A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style1206 [3216 Metric]
Product Range501 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC150A
SVHCTo Be Advised
Technical Specifications
Fuse Current
12A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
501 Series
Breaking Capacity Current DC
150A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
