Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No05200005ZXGYCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.91F3194
Product RangeMetric OMNI-BLOK 520 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.140 |
| 25+ | $2.400 |
| 100+ | $1.830 |
| 250+ | $1.650 |
| 500+ | $1.530 |
| 1000+ | $1.400 |
| 2500+ | $1.360 |
| 5000+ | $1.320 |
Price for:Each
Minimum: 1
Multiple: 1
$3.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No05200005ZXGYCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.91F3194
Product RangeMetric OMNI-BLOK 520 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current10A
Fuse Size Held5mm x 20mm
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product RangeMetric OMNI-BLOK 520 Series
Voltage Rating VAC300V
Voltage Rating VDC300V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
300V
SVHC
To Be Advised
Fuse Current
10A
Holder Terminals
Quick Connect
Product Range
Metric OMNI-BLOK 520 Series
Voltage Rating VDC
300V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
