Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0805L200SLTHYRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel44W7453
Re-Reel69W6442RL
Cut Tape69W6442
Product RangePolySwitch Low Rho Series
Your Part Number
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.410 | $3.41 |
| Total Price | $3.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.410 |
| 25+ | $2.670 |
| 100+ | $2.120 |
| 250+ | $1.920 |
| 500+ | $1.790 |
| 1000+ | $1.680 |
| 5000+ | $1.650 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $1.360 |
| 12000+ | $1.330 |
| 20000+ | $1.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0805L200SLTHYRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel44W7453
Re-Reel69W6442RL
Cut Tape69W6442
Product RangePolySwitch Low Rho Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style0805 (2012 Metric)
Product RangePolySwitch Low Rho Series
Holding Current2A
Trip Current4A
Voltage Rating6VDC
Operating Temperature Min-40°C
Time to Trip1s
Current Rating Max50A
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch Low Rho Series
Trip Current
4A
Operating Temperature Min
-40°C
Current Rating Max
50A
Automotive Qualification Standard
-
PPTC Case Style
0805 (2012 Metric)
Holding Current
2A
Voltage Rating
6VDC
Time to Trip
1s
Operating Temperature Max
85°C
SVHC
To Be Advised
Alternatives for 0805L200SLTHYR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
