Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0881100.URCopy
Newark Part No.
Re-Reel34AK1045
Cut Tape34AK1045
Product Range881 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $27.010 | $13,505.00 |
| Total Price | $13,505.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $27.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0881100.URCopy
Newark Part No.
Re-Reel34AK1045
Cut Tape34AK1045
Product Range881 Series
Technical Datasheet
Fuse Current100A
Blow CharacteristicHigh Current
Voltage Rating VAC-
Voltage Rating VDC100V
Fuse Case Style11.2mm x 10mm x 6mm
Product Range881 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC1kA
SVHCTo Be Advised
Technical Specifications
Fuse Current
100A
Voltage Rating VAC
-
Fuse Case Style
11.2mm x 10mm x 6mm
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
High Current
Voltage Rating VDC
100V
Product Range
881 Series
Breaking Capacity Current DC
1kA
Technical Docs (1)
Alternatives for 0881100.UR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
