Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0BLF002.TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.02B6861
Product RangeBLF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $8.470 |
| 20+ | $7.990 |
| 30+ | $7.500 |
| 50+ | $7.030 |
| 100+ | $6.480 |
| 250+ | $5.820 |
| 500+ | $5.360 |
Price for:Each
Minimum: 10
Multiple: 10
$84.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0BLF002.TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.02B6861
Product RangeBLF Series
Technical Datasheet
Fuse Current2A
Voltage Rating VAC250V
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial0.41" x 1.5"
Product RangeBLF Series
Blow CharacteristicFast Acting
Voltage Rating VDC-
SVHCTo Be Advised
Technical Specifications
Fuse Current
2A
Fuse Size Metric
10.3mm x 38.1mm
Product Range
BLF Series
Voltage Rating VDC
-
Voltage Rating VAC
250V
Fuse Size Imperial
0.41" x 1.5"
Blow Characteristic
Fast Acting
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 0BLF002.T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
