Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0LEY00DCXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.92K5749
Product RangePOWR-GARD LEY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $294.580 |
| 25+ | $288.690 |
| 50+ | $282.790 |
| 100+ | $276.900 |
Price for:Each
Minimum: 10
Multiple: 10
$2,945.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0LEY00DCXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.92K5749
Product RangePOWR-GARD LEY Series
Technical Datasheet
Fuse Holder TypeBranch Circuit Cartridge Fuse Holder
Fuse Current30A
Fuse Size HeldClass CC
Holder TerminalsCrimp
No. of Fuses2Fuses
Product RangePOWR-GARD LEY Series
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Branch Circuit Cartridge Fuse Holder
Fuse Size Held
Class CC
No. of Fuses
2Fuses
Voltage Rating VAC
600V
SVHC
To Be Advised
Fuse Current
30A
Holder Terminals
Crimp
Product Range
POWR-GARD LEY Series
Voltage Rating VDC
600V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
