Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No103JG1GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.52AC8051
Your Part Number
250 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 10+ | $1.290 |
| 25+ | $1.220 |
| 50+ | $1.170 |
| 100+ | $1.100 |
| 500+ | $1.030 |
| 1000+ | $0.994 |
| 2500+ | $0.974 |
Price for:Each
Minimum: 1
Multiple: 1
$1.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No103JG1GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.52AC8051
Technical Datasheet
Thermistor TypeGlass Encapsulated, Axial Leaded
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 2%
Product Range-
NTC MountingThrough Hole
B-Constant3892K
B-Constant Tolerance-
Thermal Time Constant (in Air)5s
Probe Material-
Probe Diameter-
Lead Length1"
Operating Temperature Min-55°C
Operating Temperature Max300°C
Qualification-
SVHCTo Be Advised
Product Overview
103JG1G is a DO-35 standard series glass encapsulated thermistor. It is manufactured using super stable chips which are hermetically sealed in a glass (DO-35 diode style) package. The result is a device which exhibits excellent long-term reliability and stability even when subjected to severe environmental or thermal conditions. Its uniform dimensions and axial lead configuration make it especially suitable for use with automatic insertion equipment.
- Low cost, excellent long-term stability, high voltage insulation
- Tinned CSS lead wires are solderable or weldable
- 10000 ohm resistance at 25°C
- Resistance tolerance is ±2% at 25°C
- Temperature coefficient is -4.4%/°C at 25°C
- 2mW/°C nominal dissipation constant
- 5seconds thermal time constant max (still air)
- 0.5seconds thermal time constant max (well stirred oil)
- Temperature range from -55 to +300°C
Technical Specifications
Thermistor Type
Glass Encapsulated, Axial Leaded
Resistance Tolerance (25°C)
± 2%
NTC Mounting
Through Hole
B-Constant Tolerance
-
Probe Material
-
Lead Length
1"
Operating Temperature Max
300°C
SVHC
To Be Advised
Resistance (25°C)
10kohm
Product Range
-
B-Constant
3892K
Thermal Time Constant (in Air)
5s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
