Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1210L400SLWRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.91T3242
Product RangePolySwitch Low Rho Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.920 |
| 4000+ | $1.770 |
| 6000+ | $1.710 |
| 10000+ | $1.660 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$5,760.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1210L400SLWRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.91T3242
Product RangePolySwitch Low Rho Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style1210 (3225 Metric)
Product RangePolySwitch Low Rho Series
Holding Current4A
Trip Current8A
Voltage Rating6VDC
Operating Temperature Min-40°C
Time to Trip5s
Current Rating Max50A
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch Low Rho Series
Trip Current
8A
Operating Temperature Min
-40°C
Current Rating Max
50A
Automotive Qualification Standard
-
PPTC Case Style
1210 (3225 Metric)
Holding Current
4A
Voltage Rating
6VDC
Time to Trip
5s
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 1210L400SLWR
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
