Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No157.5700.6101Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.50M6238
Your Part Number
68 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.680 |
| 10+ | $3.740 |
| 25+ | $3.470 |
| 50+ | $3.210 |
| 100+ | $3.010 |
| 500+ | $2.940 |
| 1000+ | $2.880 |
| 2500+ | $2.830 |
Price for:Each
Minimum: 1
Multiple: 1
$4.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No157.5700.6101Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.50M6238
Technical Datasheet
Product Range-
Fuse Current100A
Voltage Rating VAC-
Voltage Rating VDC48V
Fuse Size Metric82mm x 20mm x 0.5mm
Fuse Size Imperial-
Blow CharacteristicFast Acting
SVHCTo Be Advised
Technical Specifications
Product Range
-
Voltage Rating VAC
-
Fuse Size Metric
82mm x 20mm x 0.5mm
Blow Characteristic
Fast Acting
Fuse Current
100A
Voltage Rating VDC
48V
Fuse Size Imperial
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
