Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No15KPA60ACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel01P9810
Cut Tape75R0324
Product Range15KPA series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $12.470 | $9,976.00 |
| Total Price | $9,976.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 800+ | $12.470 |
| 1600+ | $12.220 |
| 2400+ | $11.970 |
| 4000+ | $11.730 |
| 8000+ | $11.480 |
| 20000+ | $11.230 |
| 40000+ | $10.980 |
| 80000+ | $10.720 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $10.780 |
| 2400+ | $10.570 |
| 4000+ | $10.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No15KPA60ACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel01P9810
Cut Tape75R0324
Product Range15KPA series
Technical Datasheet
Product Range15KPA series
TVS PolarityUnidirectional
Reverse Standoff Voltage60V
Clamping Voltage Max97.4V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage67V
Maximum Breakdown Voltage73.4V
Peak Pulse Power Dissipation15kW
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
15KPA series
Reverse Standoff Voltage
60V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
67V
Peak Pulse Power Dissipation
15kW
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
97.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
73.4V
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
