Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No2016L050MRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel28X2691
Re-Reel05M2621RL
Cut Tape05M2621
Product RangePolySwitch 2016L Series
Your Part Number
158 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.250 | $1.25 |
| Total Price | $1.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 25+ | $0.970 |
| 100+ | $0.763 |
| 250+ | $0.694 |
| 500+ | $0.647 |
| 1000+ | $0.634 |
| 2500+ | $0.622 |
| 5000+ | $0.608 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.528 |
| 3000+ | $0.475 |
| 5000+ | $0.456 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No2016L050MRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel28X2691
Re-Reel05M2621RL
Cut Tape05M2621
Product RangePolySwitch 2016L Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style2016 (5041 Metric)
Product RangePolySwitch 2016L Series
Voltage Rating60VDC
Holding Current550mA
Trip Current1.1A
Time to Trip5s
Current Rating Max20A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The POLYFUSE 2016L series PTC Resettable Fuse provides surface mount overcurrent protection for low voltage (≤60V) applications where resettable protection is desired.
- Fast response to fault currents
- High voltage
- Low-profile
Applications
Computers & Computer Peripherals, Automotive, Safety
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch 2016L Series
Holding Current
550mA
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
PPTC Case Style
2016 (5041 Metric)
Voltage Rating
60VDC
Trip Current
1.1A
Current Rating Max
20A
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
