Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 25+ | $56.670 |
| 50+ | $52.650 |
| 100+ | $50.920 |
| 250+ | $49.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 28
Multiple: 28
$1,586.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No24059-BXCopy
Newark Part No.15AN1264
Technical Datasheet
Coil Voltage12V
Contact Current85A
Contact ConfigurationSPST-NO
Relay MountingBracket
Relay TerminalsScrew
Product Range-
Contact Voltage DC Nom-
Coil Resistance17.5ohm
Contact MaterialSilver
SVHCTo Be Advised
Technical Specifications
Coil Voltage
12V
Contact Configuration
SPST-NO
Relay Terminals
Screw
Contact Voltage DC Nom
-
Contact Material
Silver
Contact Current
85A
Relay Mounting
Bracket
Product Range
-
Coil Resistance
17.5ohm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
