Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No30R090UPRCopy
Newark Part No.39X0324
Product RangePOLY-FUSE 30R Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No30R090UPRCopy
Newark Part No.39X0324
Product RangePOLY-FUSE 30R Series
Technical Datasheet
Product RangePOLY-FUSE 30R Series
Voltage Rating30VDC
Holding Current900mA
Trip Current1.8A
Time to Trip5.9s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.1mm
Diameter-
Length7.4mm
Thickness3mm
Height12.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Alternatives for 30R090UPR
2 Products Found
Technical Specifications
Product Range
POLY-FUSE 30R Series
Holding Current
900mA
Time to Trip
5.9s
Current Rating Max
40A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
30VDC
Trip Current
1.8A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
7.4mm
Height
12.2mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
