Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No30R110UUCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.02P0092
Product RangePOLY-FUSE 30R Series
Your Part Number
63 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.869 |
| 10+ | $0.808 |
| 25+ | $0.746 |
| 50+ | $0.684 |
| 100+ | $0.638 |
| 500+ | $0.541 |
| 1000+ | $0.506 |
| 2500+ | $0.505 |
Price for:Each
Minimum: 1
Multiple: 1
$0.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No30R110UUCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.02P0092
Product RangePOLY-FUSE 30R Series
Technical Datasheet
Product RangePOLY-FUSE 30R Series
Thermistor MountingThrough Hole
Voltage Rating30VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip6.6s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.1mm
Diameter-
Length7.4mm
Thickness3mm
Height14.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
POLY-FUSE 30R Series
Voltage Rating
30VDC
Trip Current
2.2A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
7.4mm
Height
14.2mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Thermistor Mounting
Through Hole
Holding Current
1.1A
Time to Trip
6.6s
Current Rating Max
40A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for 30R110UU
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
