Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No450CC1210LR-CCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.02AH3788
Product RangePOLYSWITCH LoRho Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 15000+ | $1.720 |
| 30000+ | $1.630 |
| 45000+ | $1.470 |
| 75000+ | $1.330 |
| 150000+ | $1.210 |
| 375000+ | $1.010 |
| 750000+ | $0.870 |
| 1500000+ | $0.852 |
Price for:Each (Supplied on Cut Tape)
Minimum: 15000
Multiple: 15000
$25,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No450CC1210LR-CCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.02AH3788
Product RangePOLYSWITCH LoRho Series
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Thermistor MountingSMD
Product RangePOLYSWITCH LoRho Series
Holding Current4.5A
Trip Current-
Voltage Rating21VDC
Operating Temperature Min-20°C
Time to Trip-
Current Rating Max-
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Product Range
POLYSWITCH LoRho Series
Trip Current
-
Operating Temperature Min
-20°C
Current Rating Max
-
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Holding Current
4.5A
Voltage Rating
21VDC
Time to Trip
-
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
