Print Page
55100-3H-04-A
Hall Effect Proximity Sensor, Flange Mount, 55100 Series, Sink, Wire Leads, 18 mm, 3.8 to 24 VDC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 55100-3H-04-ACopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 44X2923 |
| Product Range | 55100 Series |
| Your Part Number | |
| Technical Datasheet |
616 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $11.470 |
| 5+ | $10.370 |
| 10+ | $9.970 |
| 25+ | $9.480 |
| 50+ | $9.150 |
| 100+ | $8.840 |
| 250+ | $8.660 |
Price for:Each
Minimum: 1
Multiple: 1
$11.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 55100-3H-04-ACopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 44X2923 |
| Product Range | 55100 Series |
| Technical Datasheet | |
| Sensor Type | Proximity |
| Activating Distance Min | 19mm |
| Activating Distance Max | - |
| Sensor Mounting | Flange |
| Sensor Terminals | Wire Leads |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 100°C |
| Product Range | 55100 Series |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| Sensor Type | Proximity |
|---|---|
| Activating Distance Max | - |
| Sensor Terminals | Wire Leads |
| Operating Temperature Max | 100°C |
| SVHC | No SVHC (08-Jul-2021) |
| Activating Distance Min | 19mm |
|---|---|
| Sensor Mounting | Flange |
| Operating Temperature Min | -40°C |
| Product Range | 55100 Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
