Print Page
55505-00-02-B
Hall Effect Proximity Sensor, Flange Mount, 55505 Series, Digital, Wire Leads, 4.75 to 24 VDC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 55505-00-02-BCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 44X2931 |
| Product Range | 55505 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $38.010 |
Price for:Each
Minimum: 500
Multiple: 500
$19,005.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 55505-00-02-BCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 44X2931 |
| Product Range | 55505 Series |
| Technical Datasheet | |
| Sensor Type | Proximity Sensor |
| Activating Distance Min | - |
| Activating Distance Max | - |
| Sensor Mounting | Flange |
| Sensor Terminals | Wire Leads |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 100°C |
| Product Range | 55505 Series |
| SVHC | To Be Advised |
Product Overview
55505-00-02-B is a 55505 series robust flange mount, Geartooth hall effect sensor primarily used for geartooth sensing. Protected against severe and automotive environments. It is capable of switching up to 27VDC and 20mA. Its case design incorporates a brass mounting bush. Ideally suited for wheel, transmission, and camshaft speed sensing, gear tooth sensors, rotary encoders, and industrial, commercial, and automotive applications.
- Ferrous target sensing, protection against severe and automotive environments
- Self-adjusting magnetic range, high-speed operation
- Integral EMC, short-circuit and reverse voltage protection, on-board 10bit A/D converter
- No chopper delay, immune to target run-out, rotational alignment to target not critical
- 11.81inch cable length, Deutsch DTM04-3P termination
- 3-Wire (voltage output), supply voltage range from 4.75V to 24V
- Output low voltage is 0.6V max at 20mA
- Operating temperature range from -40°C to 125°C
- Current consumption is 1mA minimum
- 15KHz max switching speed
Technical Specifications
| Sensor Type | Proximity Sensor |
|---|---|
| Activating Distance Max | - |
| Sensor Terminals | Wire Leads |
| Operating Temperature Max | 100°C |
| SVHC | To Be Advised |
| Activating Distance Min | - |
|---|---|
| Sensor Mounting | Flange |
| Operating Temperature Min | -40°C |
| Product Range | 55505 Series |
Technical Docs (2)
Alternatives for 55505-00-02-B
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
