Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No5KP22ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel18H3443
Re-Reel06R2167
Cut Tape06R2167
Product Range5KP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $2.800 | $2,240.00 |
| Total Price | $2,240.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 800+ | $2.800 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $2.650 |
| 1000+ | $2.530 |
| 2000+ | $2.420 |
| 4000+ | $2.260 |
| 6000+ | $2.200 |
| 10000+ | $2.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No5KP22ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel18H3443
Re-Reel06R2167
Cut Tape06R2167
Product Range5KP Series
Technical Datasheet
Product Range5KP Series
TVS PolarityUnidirectional
Reverse Standoff Voltage22V
Clamping Voltage Max35.5V
Diode Case StyleP600
No. of Pins2Pins
Minimum Breakdown Voltage24V
Maximum Breakdown Voltage26.9V
Peak Pulse Power Dissipation5kW
Operating Temperature Max175°C
SVHCTo Be Advised
Technical Specifications
Product Range
5KP Series
Reverse Standoff Voltage
22V
Diode Case Style
P600
Minimum Breakdown Voltage
24V
Peak Pulse Power Dissipation
5kW
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
35.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
26.9V
Operating Temperature Max
175°C
Technical Docs (2)
Alternatives for 5KP22A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
