Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No64900001039Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26M7674
Product Range649
Your Part Number
1,643 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $2.920 |
| 10+ | $2.330 |
| 25+ | $2.140 |
| 50+ | $1.960 |
| 100+ | $1.760 |
| 500+ | $1.570 |
| 1000+ | $1.380 |
| 2500+ | $1.290 |
Price for:Each
Minimum: 5
Multiple: 5
$14.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No64900001039Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26M7674
Product Range649
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current6.3A
Fuse Size Held5mm x 20mm
Holder TerminalsSolder Pin
No. of Fuses1Fuses
Product Range649
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
To Be Advised
Fuse Current
6.3A
Holder Terminals
Solder Pin
Product Range
649
Voltage Rating VDC
250V
Technical Docs (1)
Alternatives for 64900001039
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
