Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No65600001009Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.67K2318
Product Range656 Series
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $3.000 |
| 25+ | $2.280 |
| 100+ | $1.750 |
| 250+ | $1.610 |
| 500+ | $1.460 |
| 1000+ | $1.340 |
| 2500+ | $1.300 |
| 5000+ | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$3.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No65600001009Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.67K2318
Product Range656 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current10A
Fuse Size Held5mm x 20mm
Holder TerminalsPin
No. of Fuses1Fuses
Product Range656 Series
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCTo Be Advised
Product Overview
65600001009 is a 656 series molded base PC mount fuse block For 5×20mm fuses.
- Black thermoplastic UL94 V-0 holder material
- 250V rated voltage
- 10A /2.5W maximum current/ power
- Solder pins 0.4mm×1.1mm
Notes
Fuse not included.
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
To Be Advised
Fuse Current
10A
Holder Terminals
Pin
Product Range
656 Series
Voltage Rating VDC
250V
Technical Docs (2)
Alternatives for 65600001009
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
