Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No72R375XHCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.34P0006
Product RangePOLY-FUSE 72R Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $4.120 |
| 25+ | $3.240 |
| 100+ | $2.570 |
| 250+ | $2.440 |
| 500+ | $2.310 |
| 1000+ | $2.220 |
| 2500+ | $2.130 |
| 5000+ | $2.090 |
Price for:Each
Minimum: 1
Multiple: 1
$4.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No72R375XHCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.34P0006
Product RangePOLY-FUSE 72R Series
Technical Datasheet
Product RangePOLY-FUSE 72R Series
Thermistor MountingThrough Hole
Voltage Rating72VDC
Holding Current3.75A
Trip Current7.5A
Time to Trip24s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing10.2mm
Diameter26.3mm
Length31.1mm
Thickness3.1mm
Height31.1mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
POLY-FUSE 72R Series
Voltage Rating
72VDC
Trip Current
7.5A
Fuse Shape
Round
Lead Spacing
10.2mm
Length
31.1mm
Height
31.1mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Thermistor Mounting
Through Hole
Holding Current
3.75A
Time to Trip
24s
Current Rating Max
40A
Diameter
26.3mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
