Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoAK3-150CCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.64W3390
Product RangeAK3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 56+ | $61.130 |
| 112+ | $59.910 |
| 168+ | $58.690 |
| 280+ | $57.460 |
| 560+ | $56.240 |
| 1400+ | $55.020 |
Price for:Each
Minimum: 56
Multiple: 56
$3,423.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAK3-150CCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.64W3390
Product RangeAK3 Series
Technical Datasheet
Product RangeAK3 Series
TVS PolarityBidirectional
Reverse Standoff Voltage150V
Clamping Voltage Max230V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage158V
Maximum Breakdown Voltage194V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
AK3 Series
Reverse Standoff Voltage
150V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
158V
Peak Pulse Power Dissipation
-
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
230V
No. of Pins
2Pins
Maximum Breakdown Voltage
194V
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
