Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoAQ3102-02JTGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AH1542RL
Cut Tape80AH1542
Product RangeAQ3102 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.060 | $2.06 |
| Total Price | $2.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 50+ | $1.070 |
| 100+ | $0.970 |
| 250+ | $0.885 |
| 500+ | $0.799 |
| 1000+ | $0.784 |
| 2500+ | $0.767 |
| 5000+ | $0.752 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAQ3102-02JTGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AH1542RL
Cut Tape80AH1542
Product RangeAQ3102 Series
Technical Datasheet
Clamping Voltage Vc Max16V
Diode Case StyleSC-70
No. of Pins3Pins
Operating Voltage6V
Power Dissipation Pd-
Product RangeAQ3102 Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
16V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SC-70
Operating Voltage
6V
Product Range
AQ3102 Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for AQ3102-02JTG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
