Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoCG34.5LCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.01P5843
Product RangeCG3 Series
Your Part Number
174 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $7.000 |
| 10+ | $5.500 |
| 25+ | $5.100 |
| 50+ | $4.680 |
| 100+ | $4.350 |
| 500+ | $3.850 |
| 1000+ | $3.600 |
| 2500+ | $3.510 |
Price for:Each
Minimum: 1
Multiple: 1
$7.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCG34.5LCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.01P5843
Product RangeCG3 Series
Technical Datasheet
Product RangeCG3 Series
DC Breakover Voltage4.5kV
GDT Case StyleAxial Leaded
Impulse Discharge Current5kA
Impulse Sparkover Voltage6.5kV
SVHCTo Be Advised
Technical Specifications
Product Range
CG3 Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
6.5kV
DC Breakover Voltage
4.5kV
Impulse Discharge Current
5kA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
