Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoCG35.0LTRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.27AM6550
Product RangeCG3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 500+ | $4.350 |
| 1000+ | $4.270 |
| 1500+ | $4.190 |
| 2500+ | $4.090 |
| 5000+ | $4.000 |
| 12500+ | $3.920 |
| 25000+ | $3.840 |
| 50000+ | $3.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$2,175.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCG35.0LTRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.27AM6550
Product RangeCG3 Series
Technical Datasheet
Product RangeCG3 Series
DC Breakover Voltage5kV
GDT Case StyleAxial Leaded
Impulse Discharge Current5kA
Impulse Sparkover Voltage8kV
SVHCTo Be Advised
Technical Specifications
Product Range
CG3 Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
8kV
DC Breakover Voltage
5kV
Impulse Discharge Current
5kA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
