Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoCH1S010B-D0103A-Q-1Copy
Newark Part No.21AM8924
Product RangeCH1S01xB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $119.950 |
Price for:Each
Minimum: 100
Multiple: 100
$11,995.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCH1S010B-D0103A-Q-1Copy
Newark Part No.21AM8924
Product RangeCH1S01xB Series
Technical Datasheet
Sensor Output TypeAnalog, Ratiometric
Supply Voltage Range4.75V to 5.25V
Measured Current-
Accuracy-
Current Sensor TechnologyOpen Loop Hall Effect
Primary Current± 100A
Secondary Signal Type-
Sensor MountingScrew
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeCH1S01xB Series
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
Analog, Ratiometric
Measured Current
-
Current Sensor Technology
Open Loop Hall Effect
Secondary Signal Type
-
Operating Temperature Min
-40°C
Product Range
CH1S01xB Series
Supply Voltage Range
4.75V to 5.25V
Accuracy
-
Primary Current
± 100A
Sensor Mounting
Screw
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
