Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoCPC1014NTRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.38AK6361
Product RangeOptoMOS Series
Your Part Number
7,877 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.260 |
| 10+ | $3.990 |
| 25+ | $3.550 |
| 50+ | $3.440 |
| 100+ | $3.310 |
| 250+ | $3.170 |
| 500+ | $3.070 |
| 1000+ | $2.950 |
Price for:Each
Minimum: 1
Multiple: 1
$4.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCPC1014NTRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.38AK6361
Product RangeOptoMOS Series
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current400mA
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max2ohm
Isolation Voltage1.5kV
I/O Capacitance Typ1pF
Off State Leakage Current Max1µA
Product RangeOptoMOS Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
SOP-4
Relay Terminals
Gull Wing
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
400mA
Relay Mounting
Surface Mount
On State Resistance Max
2ohm
I/O Capacitance Typ
1pF
Product Range
OptoMOS Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
