Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoCPC1540GSCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.38AK6383
Product RangeOptoMOS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.580 |
| 5+ | $8.140 |
| 10+ | $7.700 |
| 25+ | $7.370 |
| 50+ | $7.130 |
| 100+ | $6.900 |
| 250+ | $6.600 |
Price for:Each
Minimum: 1
Multiple: 1
$8.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCPC1540GSCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.38AK6383
Product RangeOptoMOS Series
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max350V
Load Current120mA
MOSFET Relay Package StyleSMD-6
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max25ohm
Isolation Voltage3.75kV
I/O Capacitance Typ0.5pF
Off State Leakage Current Max1µA
Product RangeOptoMOS Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
350V
MOSFET Relay Package Style
SMD-6
Relay Terminals
Gull Wing
Isolation Voltage
3.75kV
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
120mA
Relay Mounting
Surface Mount
On State Resistance Max
25ohm
I/O Capacitance Typ
0.5pF
Product Range
OptoMOS Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
