Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoDCK10I1200UZCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.09AN7427
Your Part Number
2,500 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $6.930 |
| 10+ | $6.160 |
| 25+ | $5.560 |
| 50+ | $5.290 |
| 100+ | $4.750 |
| 250+ | $4.190 |
| 500+ | $4.090 |
Price for:Each
Minimum: 1
Multiple: 1
$6.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDCK10I1200UZCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.09AN7427
Technical Datasheet
Product Range-
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current34A
Total Capacitive Charge59nC
Diode Case StyleTO-252
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
59nC
No. of Pins
2 Pin
Diode Mounting
Surface Mount
SVHC
To Be Advised
Diode Configuration
Single
Average Forward Current
34A
Diode Case Style
TO-252
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Alternatives for DCK10I1200UZ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
