Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoDMA40U1800GUCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51AK3413
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.190 |
| 5+ | $35.260 |
| 10+ | $31.340 |
| 25+ | $27.410 |
| 50+ | $26.030 |
| 100+ | $24.640 |
| 250+ | $23.260 |
Price for:Each
Minimum: 1
Multiple: 1
$39.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDMA40U1800GUCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51AK3413
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.8kV
Average Forward Current-
Bridge Rectifier Case StyleGUFP
No. of Pins5Pins
Forward Voltage Max1.06V
Bridge Rectifier MountingThrough Hole
Forward Surge Current370A
Operating Temperature Max150°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
-
No. of Pins
5Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
1.8kV
Bridge Rectifier Case Style
GUFP
Forward Voltage Max
1.06V
Forward Surge Current
370A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
