Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoE12392-000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel34AC3071
Cut Tape27AM6557
Product RangePolySwitch TS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 200 | $9.370 | $1,874.00 |
| Total Price | $1,874.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 200+ | $9.370 |
| 250+ | $8.680 |
| 500+ | $8.140 |
| 1000+ | $7.720 |
Full Reel
| Quantity | Price |
|---|---|
| 200+ | $7.670 |
| 2000+ | $7.350 |
| 4000+ | $6.920 |
| 8000+ | $6.520 |
| 12000+ | $6.330 |
| 20000+ | $6.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoE12392-000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel34AC3071
Cut Tape27AM6557
Product RangePolySwitch TS Series
Technical Datasheet
PPTC Case Style-
Product RangePolySwitch TS Series
Voltage Rating250VDC
Holding Current400mA
Trip Current1A
Time to Trip5s
Current Rating Max3A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
-
Voltage Rating
250VDC
Trip Current
1A
Current Rating Max
3A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch TS Series
Holding Current
400mA
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
