Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoESR1XLDB0125XCopy
Newark Part No.68AK0184
Product RangeESR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $375.320 |
| 25+ | $353.720 |
Price for:Each
Minimum: 12
Multiple: 1
$4,503.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoESR1XLDB0125XCopy
Newark Part No.68AK0184
Product RangeESR Series
Technical Datasheet
Product RangeESR Series
Fuse Current125A
Voltage Rating VAC-
Voltage Rating VDC1.5V
Fuse Size Metric51.5mm x 51.5mm x 127.7 mm
Fuse Size Imperial2.03" x 2.03" x 5.03"
Blow CharacteristicVery Fast Acting
SVHCTo Be Advised
Technical Specifications
Product Range
ESR Series
Voltage Rating VAC
-
Fuse Size Metric
51.5mm x 51.5mm x 127.7 mm
Blow Characteristic
Very Fast Acting
Fuse Current
125A
Voltage Rating VDC
1.5V
Fuse Size Imperial
2.03" x 2.03" x 5.03"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
