Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE F10326-000 Fuse, Surface Mount, 5 A, Fast Acting, 32 V, 1206 [3216 Metric], 1206SFF Series](https://canada.newark.com/productimages/standard/en_US/39AH9716-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoF10326-000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.39AH9717
Product Range1206SFF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $2.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$6,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoF10326-000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.39AH9717
Product Range1206SFF Series
Technical Datasheet
Fuse Current5A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style1206 [3216 Metric]
Product Range1206SFF Series
Breaking Capacity Current AC-
Breaking Capacity Current DC45A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fuse Current
5A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
1206SFF Series
Breaking Capacity Current DC
45A
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
