Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoFLEX-14 15-20Copy
Newark Part No.72R7152
Product RangeFLEX-14 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.952 |
| 2500+ | $0.878 |
Price for:Each
Minimum: 1000
Multiple: 1000
$952.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoFLEX-14 15-20Copy
Newark Part No.72R7152
Product RangeFLEX-14 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage-
Product RangeFLEX-14 Series
Relay MountingThrough Hole
Coil Resistance-
Switching Current Max500mA
Switching Voltage Max200V
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Product Range
FLEX-14 Series
Coil Resistance
-
Switching Voltage Max
200V
Coil Voltage
-
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
