Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFA5N100P-TRLCopy
Newark Part No.
Full Reel03AH0467
Cut Tape11AN5151
Product RangePolar HiPerFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.000 | $10.00 |
| Total Price | $10.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $10.000 |
| 10+ | $9.550 |
| 25+ | $8.970 |
| 50+ | $8.510 |
| 100+ | $7.640 |
| 250+ | $7.010 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $5.670 |
| 2000+ | $5.400 |
| 4000+ | $5.010 |
| 8000+ | $4.670 |
| 12000+ | $4.500 |
| 20000+ | $4.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFA5N100P-TRLCopy
Newark Part No.
Full Reel03AH0467
Cut Tape11AN5151
Product RangePolar HiPerFET Series
Channel TypeN Channel
Drain Source Voltage Vds1kV
Continuous Drain Current Id5A
Drain Source On State Resistance2.8ohm
Transistor Case StyleTO-263
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max6V
Power Dissipation250W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangePolar HiPerFET Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
5A
Transistor Case Style
TO-263
Rds(on) Test Voltage
10V
Power Dissipation
250W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
1kV
Drain Source On State Resistance
2.8ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
6V
No. of Pins
3Pins
Product Range
Polar HiPerFET Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for IXFA5N100P-TRL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
