1kV Single MOSFETs :
57 Products FoundFind a huge range of 1kV Single MOSFETs at Newark Electronics Canada. We stock a wide range of Single MOSFETs, such as 60V, 30V, 100V & 40V Single MOSFETs from the worlds top manufacturers including: Littelfuse, Stmicroelectronics, Vishay, Ixys Semiconductor & Onsemi
View
Buyer
Engineer
Manufacturer
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ $4.340 10+ $3.670 100+ $2.830 500+ $2.480 1000+ $2.140 | N Channel | - | 1kV | 3.5A | 3.7ohm | 3.7ohm | TO-220 | Through Hole | 10V | 125W | 3.75V | 125W | 3Pins | 150°C | - | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.880 10+ $2.920 25+ $2.660 50+ $2.390 100+ $2.120 More Pricing... | N Channel | N Channel | 1kV | 2.5A | 5.4ohm | 6ohm | TO-252 (DPAK) | Surface Mount | 10V | 90W | 3.75V | 90W | 3Pins | 150°C | - | SuperMESH Series | - | |||||
Each | 1+ $6.470 10+ $4.490 25+ $4.400 50+ $4.290 100+ $4.190 More Pricing... | N Channel | N Channel | 1kV | 8A | 1.2ohm | 1.2ohm | TO-3PN | Through Hole | 10V | 225W | 5V | 225W | 3Pins | 150°C | - | - | - | ||||||
59M2217 | STMICROELECTRONICS | Each | 1+ $8.320 10+ $7.020 25+ $5.990 60+ $5.470 120+ $4.620 More Pricing... | N Channel | N Channel | 1kV | 8.3A | 1.38ohm | 1.38ohm | TO-247 | Through Hole | 10V | 230W | 3.75V | 230W | 3Pins | 150°C | - | STW Series | - | ||||
STMICROELECTRONICS | Each | 1+ $7.400 10+ $4.640 100+ $4.270 500+ $3.910 | N Channel | N Channel | 1kV | 6.5A | 1.85ohm | 1.85ohm | TO-220 | Through Hole | 10V | 160W | 3.75V | 160W | 3Pins | 150°C | - | SuperMESH Series | - | |||||
59M2218 | STMICROELECTRONICS | Each | 1+ $16.800 10+ $11.300 25+ $10.760 60+ $10.190 120+ $9.330 | N Channel | N Channel | 1kV | 13A | 0.7ohm | 0.7ohm | TO-247 | Through Hole | 10V | 350W | 3.75V | 350W | 3Pins | 150°C | - | STW | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.950 10+ $3.420 25+ $3.130 50+ $2.840 100+ $2.550 More Pricing... | N Channel | N Channel | 1kV | 2.2A | 5.6ohm | 5.6ohm | TO-252 (DPAK) | Surface Mount | 10V | 90W | 3.75V | 90W | 3Pins | 150°C | AEC-Q101 | SuperMESH | AEC-Q101 | |||||
Each | 1+ $7.040 10+ $6.190 25+ $5.330 50+ $4.480 100+ $3.650 More Pricing... | N Channel | N Channel | 1kV | 800mA | 21ohm | 21ohm | TO-252 (DPAK) | Surface Mount | 0V | 60W | 4V | 60W | 3Pins | 150°C | - | - | - | ||||||
Each | 1+ $6.820 10+ $3.800 25+ $3.720 50+ $3.630 100+ $3.550 More Pricing... | N Channel | N Channel | 1kV | 3.1A | 5ohm | 5ohm | TO-247AC | Through Hole | 10V | 125W | 4V | 125W | 3Pins | 150°C | - | - | - | ||||||
Each | 1+ $11.820 25+ $8.870 100+ $6.360 250+ $6.080 500+ $5.790 | N Channel | N Channel | 1kV | 400mA | 50ohm | 50ohm | TO-220 | Through Hole | 0V | 25W | 4.5V | 25W | 3Pins | 150°C | - | - | - | ||||||
Each | 1+ $5.690 10+ $4.840 25+ $3.990 50+ $3.160 100+ $2.940 More Pricing... | N Channel | N Channel | 1kV | 800mA | 21ohm | 21ohm | TO-263AA | Surface Mount | 0V | 60W | - | 60W | 3Pins | 150°C | - | - | - | ||||||
IXYS SEMICONDUCTOR | Each | 1+ $15.780 10+ $13.650 25+ $11.500 60+ $9.500 120+ $9.150 More Pricing... | N Channel | N Channel | 1kV | 12A | 1.05ohm | 1.05ohm | TO-247 | Through Hole | 10V | 436W | 6.5V | 436W | 3Pins | 150°C | - | Polar HiPerFET | - | |||||
IXYS SEMICONDUCTOR | Each | 1+ $10.970 10+ $9.260 25+ $7.540 50+ $5.830 100+ $5.490 More Pricing... | N Channel | N Channel | 1kV | 5A | 2.8ohm | 2.8ohm | TO-220 | Through Hole | 10V | 250W | 6V | 250W | 3Pins | 150°C | - | Polar HiPerFET | - | |||||
Each | 1+ $15.340 5+ $13.820 10+ $12.310 25+ $10.790 100+ $9.260 More Pricing... | N Channel | N Channel | 1kV | 6A | 2.2ohm | 2.2ohm | TO-247 | Through Hole | 0V | 300W | 4.5V | 300W | 3Pins | 150°C | - | - | - | ||||||
IXYS SEMICONDUCTOR | Each | 1+ $16.550 10+ $14.290 25+ $12.040 60+ $9.790 120+ $9.050 More Pricing... | N Channel | N Channel | 1kV | 10A | 1.4ohm | 1.4ohm | TO-247AD | Through Hole | 10V | 380W | 6.5V | 380W | 3Pins | 150°C | - | Polar HiPerFET | - | |||||
STMICROELECTRONICS | Each | 1+ $6.650 10+ $4.560 120+ $3.770 510+ $3.730 1020+ $3.370 More Pricing... | N Channel | N Channel | 1kV | 3.5A | 3.7ohm | 3.7ohm | TO-247 | Through Hole | 10V | 125W | 3.75V | 125W | 3Pins | 150°C | - | - | - | |||||
Each | 1+ $4.740 10+ $4.540 25+ $3.980 50+ $3.310 100+ $2.650 | N Channel | - | 1kV | 400mA | - | 50ohm | TO-252 | Surface Mount | 0V | - | 4.5V | 25W | 3Pins | 150°C | - | - | - | ||||||
Each | 1+ $38.420 5+ $35.560 10+ $32.680 25+ $29.820 100+ $26.940 More Pricing... | N Channel | N Channel | 1kV | 10A | 1.5ohm | 1.5ohm | TO-247 | Through Hole | 0V | 695W | 4.5V | 695W | 3Pins | 150°C | - | - | - | ||||||
Each | 1+ $2.920 10+ $2.710 25+ $2.600 50+ $2.490 100+ $2.380 More Pricing... | N Channel | N Channel | 1kV | 1.4A | 11ohm | 11ohm | TO-220 | Through Hole | 10V | 54W | 2V | 54W | 3Pins | 150°C | - | - | - | ||||||
Each | 1+ $43.970 5+ $39.010 10+ $35.770 25+ $34.550 50+ $33.450 More Pricing... | N Channel | N Channel | 1kV | 24A | 0.44ohm | 0.44ohm | TO-264 | Through Hole | 10V | 1kW | 6.5V | 1kW | 3Pins | 150°C | - | HiPerFET | - | ||||||
Each | 1+ $6.690 10+ $5.910 25+ $5.150 50+ $4.350 100+ $4.080 More Pricing... | N Channel | N Channel | 1kV | 3A | 6ohm | 6ohm | TO-220AB | Through Hole | 0V | 125W | - | 125W | 3Pins | 150°C | - | - | - | ||||||
IXYS SEMICONDUCTOR | Each | 1+ $49.210 5+ $45.650 10+ $43.980 25+ $42.480 50+ $41.130 More Pricing... | N Channel | N Channel | 1kV | 44A | 0.22ohm | 0.22ohm | PLUS264 | Through Hole | 10V | 1.25kW | 6.5V | 1.25kW | 3Pins | 150°C | - | Polar HiPerFET Series | - | |||||
IXYS SEMICONDUCTOR | Each | 1+ $11.680 10+ $9.900 25+ $8.110 50+ $6.500 100+ $6.220 More Pricing... | N Channel | N Channel | 1kV | 7A | 1.9ohm | 1.9ohm | TO-263 (D2PAK) | Surface Mount | 10V | 300W | 6V | 300W | 3Pins | 150°C | - | Polar HiPerFET | - | |||||
Each | 1+ $14.950 25+ $12.000 100+ $9.040 250+ $8.550 500+ $8.050 | N Channel | N Channel | 1kV | 6A | 2.2ohm | 2.2ohm | TO-263AA | Surface Mount | 0V | 300W | - | 300W | 3Pins | 150°C | - | - | - | ||||||
Each | 1+ $4.230 10+ $3.670 25+ $3.130 50+ $2.580 100+ $2.030 More Pricing... | N Channel | N Channel | 1kV | 100mA | 60ohm | 60ohm | TO-252 (DPAK) | Surface Mount | 10V | 25W | 4.5V | 25W | 3Pins | 150°C | - | - | - | ||||||