Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRFBG20PBFCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.63J6701
Your Part Number
995 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $6.780 |
| 10+ | $4.680 |
| 100+ | $3.490 |
| 500+ | $2.790 |
| 1000+ | $2.740 |
| 2500+ | $2.680 |
| 5000+ | $2.630 |
Price for:Each
Minimum: 1
Multiple: 1
$6.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFBG20PBFCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.63J6701
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds1kV
Continuous Drain Current Id1.4A
Drain Source On State Resistance11ohm
On Resistance Rds(on)11ohm
Transistor MountingThrough Hole
Power Dissipation Pd54W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Transistor Case StyleTO-220
Power Dissipation54W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCLead (04-Feb-2026)
Product Overview
The IRFBG20PBF is a 1000V N-channel enhancement-mode Power MOSFET with single configuration. This third generation Power MOSFET from Vishay provides the designer with the best combination of fast switching, ruggedized device design, low ON-resistance. The package is universally preferred at power dissipation levels to approximately 50W. The low thermal contribute to its wide acceptance throughout the industry.
- Dynamic dV/dt rating
- Repetitive avalanche rated
- Fast switching
- Ease of paralleling
- Simple drive requirements
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
1kV
Drain Source On State Resistance
11ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Transistor Case Style
TO-220
No. of Pins
3Pins
Qualification
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
1.4A
On Resistance Rds(on)
11ohm
Power Dissipation Pd
54W
Gate Source Threshold Voltage Max
2V
Power Dissipation
54W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for IRFBG20PBF
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
