Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFL44N100PCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11AN5249
Product RangePolar HiPerFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.990 |
| 5+ | $78.820 |
| 10+ | $76.550 |
| 25+ | $75.420 |
| 50+ | $74.310 |
| 100+ | $69.860 |
Price for:Each
Minimum: 1
Multiple: 1
$80.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFL44N100PCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11AN5249
Product RangePolar HiPerFET Series
Channel TypeN Channel
Drain Source Voltage Vds1kV
Continuous Drain Current Id22A
Drain Source On State Resistance0.24ohm
Transistor Case StyleISOPLUS i5-PAK
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max6.5V
Power Dissipation357W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangePolar HiPerFET Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
22A
Transistor Case Style
ISOPLUS i5-PAK
Rds(on) Test Voltage
10V
Power Dissipation
357W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
1kV
Drain Source On State Resistance
0.24ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
6.5V
No. of Pins
3Pins
Product Range
Polar HiPerFET Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
